TRJD225K050R1200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,431
Unit Price: $14.78000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $17.33720
Datasheet

Similar


KYOCERA AVX
In Stock: 2,614
Unit Price: $11.33000
Datasheet

Similar


Vishay Sprague
In Stock: 220
Unit Price: $10.35000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $6.27008
Datasheet

Similar


KEMET
In Stock: 3,546
Unit Price: $18.31000
Datasheet

Similar


KEMET
In Stock: 675
Unit Price: $19.87000
Datasheet

Similar


Vishay Sprague
In Stock: 333
Unit Price: $17.16000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRJD225K050R1200

DigiKey Part Number
478-5533-2-ND - Tape & Reel (TR)
478-5533-1-ND - Cut Tape (CT)
478-5533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRJD225K050R1200
Description
CAP TANT 2.2UF 10% 50V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TRJD225K050R1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$11.96871$89,765.32