T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D225K050AT

DigiKey Part Number
399-3779-2-ND - Tape & Reel (TR)
399-3779-1-ND - Cut Tape (CT)
399-3779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D225K050AT
Description
CAP TANT 2.2UF 10% 50V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D225K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,046
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.36000$18.36
10$12.52100$125.21
50$10.19280$509.64
100$9.47260$947.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.25504$4,127.52
1,000$7.87811$7,878.11
1,500$7.68929$11,533.93
2,500$7.47996$18,699.90
3,500$7.35764$25,751.74
5,000$7.23988$36,199.40
6,000$7.18411$43,104.66
Manufacturers Standard Package