
T494D225K050AT | |
---|---|
DigiKey Part Number | 399-3855-2-ND - Tape & Reel (TR) 399-3855-1-ND - Cut Tape (CT) 399-3855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D225K050AT |
Description | CAP TANT 2.2UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D225K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.92000 | $19.92 |
10 | $13.62400 | $136.24 |
50 | $11.13620 | $556.81 |
100 | $10.36660 | $1,036.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.06524 | $4,532.62 |
1,000 | $8.66245 | $8,662.45 |
1,500 | $8.46063 | $12,690.94 |
2,500 | $8.23704 | $20,592.60 |
3,500 | $8.10621 | $28,371.74 |
5,000 | $7.98041 | $39,902.05 |
6,000 | $7.92076 | $47,524.56 |