


TPSE477M006R0050 | |
---|---|
DigiKey Part Number | 478-4147-2-ND - Tape & Reel (TR) 478-4147-1-ND - Cut Tape (CT) 478-4147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE477M006R0050 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE477M006R0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.49000 | $21.49 |
10 | $14.80900 | $148.09 |
50 | $12.15040 | $607.52 |
100 | $11.32890 | $1,132.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $10.29948 | $4,119.79 |
800 | $9.83271 | $7,866.17 |
1,200 | $9.59886 | $11,518.63 |
2,000 | $9.33958 | $18,679.16 |
2,800 | $9.18806 | $25,726.57 |
4,000 | $9.04219 | $36,168.76 |
4,800 | $8.97310 | $43,070.88 |