Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE477M010R0050

DigiKey Part Number
478-4149-2-ND - Tape & Reel (TR)
478-4149-1-ND - Cut Tape (CT)
478-4149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE477M010R0050
Description
CAP TANT 470UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,783
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.16000$21.16
10$14.55400$145.54
50$11.93480$596.74
100$11.12470$1,112.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$10.10745$4,042.98
800$9.64678$7,717.42
1,200$9.41603$11,299.24
2,000$9.16024$18,320.48
2,800$9.01072$25,230.02
4,000$8.86685$35,467.40
4,800$8.79864$42,233.47
9,600$8.56895$82,261.92
Manufacturers Standard Package