470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm
TPS Series

TPSD477M006R0200

DigiKey Part Number
478-1791-2-ND - Tape & Reel (TR)
478-1791-1-ND - Cut Tape (CT)
478-1791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD477M006R0200
Description
CAP TANT 470UF 20% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD477M006R0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.94000$28.94
10$20.31500$203.15
50$16.89180$844.59
100$15.83460$1,583.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.04364$7,021.82
1,000$13.48918$13,489.18
1,500$13.21129$19,816.94
2,500$12.90328$32,258.20
3,500$12.72324$44,531.34
5,000$12.54997$62,749.85
Manufacturers Standard Package