TPSE227K016B0100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $24.95006
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $27.94250
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,978
Unit Price: $47.33000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $7.70664
Datasheet

Direct


KEMET
In Stock: 499
Unit Price: $27.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $29.99098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.44534
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $17.37610
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.55784
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.27294
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE227K016B0100

DigiKey Part Number
478-TPSE227K016B0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE227K016B0100
Description
CAP TANT 220UF 10% 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$25.04806$75,144.18