
T495D227K016ATE220 | |
---|---|
DigiKey Part Number | 399-18848-2-ND - Tape & Reel (TR) 399-18848-1-ND - Cut Tape (CT) 399-18848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K016ATE220 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 220mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K016ATE220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 220mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.17000 | $27.17 |
10 | $19.04900 | $190.49 |
50 | $15.82200 | $791.10 |
100 | $14.82420 | $1,482.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.13448 | $6,567.24 |
1,000 | $12.61134 | $12,611.34 |
1,500 | $12.34926 | $18,523.89 |
2,500 | $12.05873 | $30,146.83 |
3,500 | $11.88882 | $41,610.87 |
5,000 | $11.72540 | $58,627.00 |
6,000 | $11.64792 | $69,887.52 |