
TPSE227K016S0100 | |
---|---|
DigiKey Part Number | 478-TPSE227K016S0100TR-ND - Tape & Reel (TR) 478-TPSE227K016S0100CT-ND - Cut Tape (CT) 478-TPSE227K016S0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227K016S0100 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.33000 | $47.33 |
10 | $34.57400 | $345.74 |
50 | $29.48860 | $1,474.43 |
100 | $27.91640 | $2,791.64 |
500 | $26.44942 | $13,224.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $24.49684 | $36,745.26 |
3,000 | $23.87829 | $71,634.87 |