


TPSB685K020R0600 | |
|---|---|
DigiKey Part Number | 478-TPSB685K020R0600TR-ND - Tape & Reel (TR) 478-TPSB685K020R0600CT-ND - Cut Tape (CT) 478-TPSB685K020R0600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB685K020R0600 |
Description | CAP TANT 6.8UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB685K020RNJ | KYOCERA AVX | 9,258 | 478-1694-1-ND | $3.86000 | Similar |
| 293D685X9020B2TE3 | Vishay Sprague | 23 | 718-293D685X9020B2TE3CT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $6.31400 | $63.14 |
| 50 | $5.24700 | $262.35 |
| 100 | $4.51770 | $451.77 |
| 500 | $3.49760 | $1,748.80 |
| 1,000 | $3.01178 | $3,011.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.89942 | $7,798.84 |
| 4,000 | $3.73673 | $14,946.92 |
| 6,000 | $3.65521 | $21,931.26 |
| 10,000 | $3.56486 | $35,648.60 |
| 14,000 | $3.51203 | $49,168.42 |
| 20,000 | $3.46121 | $69,224.20 |

