TPSB225M035R2000 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,619
Unit Price: $6.16000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,394
Unit Price: $4.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.46789
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.81670
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.32051
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.36842
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $3.18406
Datasheet

Similar


Vishay Sprague
In Stock: 3,897
Unit Price: $4.76000
Datasheet

Similar


KEMET
In Stock: 585
Unit Price: $5.26000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB225M035R2000

DigiKey Part Number
478-11101-2-ND - Tape & Reel (TR)
478-11101-1-ND - Cut Tape (CT)
478-11101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB225M035R2000
Description
CAP TANT 2.2UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.47300$34.73
50$2.64560$132.28
100$2.39190$239.19
500$1.96260$981.30
1,000$1.82999$1,829.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.75531$3,510.62
4,000$1.66369$6,654.76
6,000$1.61781$9,706.86
10,000$1.56696$15,669.60
14,000$1.53723$21,521.22
20,000$1.50864$30,172.80
24,000$1.49508$35,881.92
48,000$1.44943$69,572.64
50,000$1.44700$72,350.00
Manufacturers Standard Package