
TAJB225M035RNJ | |
|---|---|
DigiKey Part Number | 478-3882-2-ND - Tape & Reel (TR) 478-3882-1-ND - Cut Tape (CT) 478-3882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB225M035RNJ |
Description | CAP TANT 2.2UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB225M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.85300 | $28.53 |
| 50 | $2.14580 | $107.29 |
| 100 | $1.92960 | $192.96 |
| 500 | $1.56356 | $781.78 |
| 1,000 | $1.45052 | $1,450.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.35754 | $2,715.08 |
| 4,000 | $1.28103 | $5,124.12 |
| 6,000 | $1.24272 | $7,456.32 |
| 10,000 | $1.20027 | $12,002.70 |
| 14,000 | $1.17545 | $16,456.30 |
| 20,000 | $1.15156 | $23,031.20 |

