Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar



TPSB225M035R2000 | |
|---|---|
DigiKey Part Number | 478-11101-2-ND - Tape & Reel (TR) 478-11101-1-ND - Cut Tape (CT) 478-11101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB225M035R2000 |
Description | CAP TANT 2.2UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.61700 | $36.17 |
| 50 | $2.75580 | $137.79 |
| 100 | $2.49030 | $249.03 |
| 500 | $2.04370 | $1,021.85 |
| 1,000 | $1.90566 | $1,905.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.79200 | $3,584.00 |
| 4,000 | $1.69848 | $6,793.92 |
| 6,000 | $1.65165 | $9,909.90 |
| 10,000 | $1.59974 | $15,997.40 |
| 14,000 | $1.56938 | $21,971.32 |
| 20,000 | $1.54018 | $30,803.60 |





