Direct
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



TPSB156K010R0600 | |
|---|---|
DigiKey Part Number | TPSB156K010R0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB156K010R0600 |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB156K010A0600 | KYOCERA AVX | 0 | TPSB156K010A0600-ND | $0.80211 | Direct |
| TAJB156K010RNJ | KYOCERA AVX | 49 | 478-3068-1-ND | $0.46000 | Similar |
| TAJT156K010RNJ | KYOCERA AVX | 0 | TAJT156K010RNJ-ND | $0.40750 | Similar |
| TPSB156K010R0450 | KYOCERA AVX | 2,456 | 478-12964-1-ND | $0.74000 | Similar |
| 593D156X9010B2TE3 | Vishay Sprague | 0 | 593D156X9010B2TE3-ND | $0.26929 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.45767 | $5,830.68 |







