
TAJB156K010RNJ | |
---|---|
DigiKey Part Number | 478-3068-2-ND - Tape & Reel (TR) 478-3068-1-ND - Cut Tape (CT) 478-3068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB156K010RNJ |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB156K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.21400 | $22.14 |
50 | $1.65140 | $82.57 |
100 | $1.47680 | $147.68 |
500 | $1.18294 | $591.47 |
1,000 | $1.09230 | $1,092.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.03814 | $2,076.28 |
4,000 | $0.97553 | $3,902.12 |
6,000 | $0.94420 | $5,665.20 |
10,000 | $0.90946 | $9,094.60 |
14,000 | $0.88916 | $12,448.24 |
20,000 | $0.86963 | $17,392.60 |
24,000 | $0.86037 | $20,648.88 |
48,000 | $0.82921 | $39,802.08 |
50,000 | $0.82756 | $41,378.00 |