
T494B156K010AT | |
|---|---|
DigiKey Part Number | 399-9455-2-ND - Tape & Reel (TR) 399-9455-1-ND - Cut Tape (CT) 399-9455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B156K010AT |
Description | CAP TANT 15UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B156K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.59900 | $55.99 |
| 50 | $4.36240 | $218.12 |
| 100 | $3.98330 | $398.33 |
| 500 | $3.34106 | $1,670.53 |
| 1,000 | $3.14250 | $3,142.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.97919 | $5,958.38 |
| 4,000 | $2.84466 | $11,378.64 |
| 6,000 | $2.77731 | $16,663.86 |
| 10,000 | $2.70262 | $27,026.20 |
| 14,000 | $2.65895 | $37,225.30 |
| 20,000 | $2.61694 | $52,338.80 |

