Direct
Direct
Similar
Similar
Direct
Similar
Similar
Similar

TPSA685K016A1500 | |
|---|---|
DigiKey Part Number | TPSA685K016A1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA685K016A1500 |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951D685KAAAQ2 | KYOCERA AVX | 0 | F951D685KAAAQ2AVX-ND | $2.00172 | Direct |
| TPSA685K016R1500 | KYOCERA AVX | 1,654 | 478-3089-1-ND | $5.59000 | Direct |
| TAJA685K016RNJ | KYOCERA AVX | 260 | 478-1670-1-ND | $3.21000 | Similar |
| TAJS685K016RNJ | KYOCERA AVX | 0 | TAJS685K016RNJ-ND | $2.97648 | Similar |
| TR3A685K016C1500 | Vishay Sprague | 0 | 718-1759-2-ND | $3.37587 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $5.13844 | $102,768.80 |









