
TPSA685K016R1500 | |
---|---|
DigiKey Part Number | 478-3089-2-ND - Tape & Reel (TR) 478-3089-1-ND - Cut Tape (CT) 478-3089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA685K016R1500 |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA685K016R1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.44000 | $34.40 |
50 | $2.62420 | $131.21 |
100 | $2.37130 | $237.13 |
500 | $1.94486 | $972.43 |
1,000 | $1.81307 | $1,813.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.73880 | $3,477.60 |
4,000 | $1.64785 | $6,591.40 |
6,000 | $1.60227 | $9,613.62 |
10,000 | $1.55176 | $15,517.60 |
14,000 | $1.52223 | $21,311.22 |
20,000 | $1.49382 | $29,876.40 |
24,000 | $1.48036 | $35,528.64 |
48,000 | $1.43503 | $68,881.44 |
50,000 | $1.43262 | $71,631.00 |