
293D685X9016A2TE3 | |
---|---|
DigiKey Part Number | 718-293D685X9016A2TE3TR-ND - Tape & Reel (TR) 718-293D685X9016A2TE3CT-ND - Cut Tape (CT) 718-293D685X9016A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9016A2TE3 |
Description | CAP TANT 6.8UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9016A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.95400 | $19.54 |
50 | $1.44680 | $72.34 |
100 | $1.28990 | $128.99 |
500 | $1.02670 | $513.35 |
1,000 | $0.94541 | $945.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.89611 | $1,792.22 |
4,000 | $0.83997 | $3,359.88 |
6,000 | $0.81185 | $4,871.10 |
10,000 | $0.78070 | $7,807.00 |
14,000 | $0.76250 | $10,675.00 |
20,000 | $0.74498 | $14,899.60 |
24,000 | $0.73669 | $17,680.56 |
48,000 | $0.70874 | $34,019.52 |
50,000 | $0.70726 | $35,363.00 |