Similar
Similar
Similar
Similar
Similar

TPSA335K025R1500 | |
|---|---|
DigiKey Part Number | 478-9040-2-ND - Tape & Reel (TR) 478-9040-1-ND - Cut Tape (CT) 478-9040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA335K025R1500 |
Description | CAP TANT 3.3UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.06100 | $40.61 |
| 50 | $3.11100 | $155.55 |
| 100 | $2.82000 | $282.00 |
| 500 | $2.32784 | $1,163.92 |
| 1,000 | $2.17574 | $2,175.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.05057 | $4,101.14 |
| 4,000 | $1.94753 | $7,790.12 |
| 6,000 | $1.89592 | $11,375.52 |
| 10,000 | $1.83872 | $18,387.20 |
| 14,000 | $1.80527 | $25,273.78 |
| 20,000 | $1.77310 | $35,462.00 |




