
TAJA335K025RNJ | |
|---|---|
DigiKey Part Number | 478-3072-2-ND - Tape & Reel (TR) 478-3072-1-ND - Cut Tape (CT) 478-3072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA335K025RNJ |
Description | CAP TANT 3.3UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA335K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05000 | $30.50 |
| 50 | $2.30360 | $115.18 |
| 100 | $2.07350 | $207.35 |
| 500 | $1.68656 | $843.28 |
| 1,000 | $1.56694 | $1,566.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46849 | $2,936.98 |
| 4,000 | $1.38750 | $5,550.00 |
| 6,000 | $1.34694 | $8,081.64 |
| 10,000 | $1.30200 | $13,020.00 |
| 14,000 | $1.27572 | $17,860.08 |
| 20,000 | $1.25044 | $25,008.80 |

