3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA335K025R1000

DigiKey Part Number
478-3100-2-ND - Tape & Reel (TR)
478-3100-1-ND - Cut Tape (CT)
478-3100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA335K025R1000
Description
CAP TANT 3.3UF 10% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,122
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.31600$43.16
50$3.31980$165.99
100$3.01320$301.32
500$2.49538$1,247.69
1,000$2.33532$2,335.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.20353$4,407.06
4,000$2.09502$8,380.08
6,000$2.04070$12,244.20
10,000$1.98047$19,804.70
14,000$1.94525$27,233.50
20,000$1.91138$38,227.60
Manufacturers Standard Package