TPSA105M035R3000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,716
Unit Price: $5.43000
Datasheet

Similar


KYOCERA AVX
In Stock: 5,412
Unit Price: $4.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.03012
Datasheet

Direct


Vishay Sprague
In Stock: 2,000
Unit Price: $6.41000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $5.57089
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.03844
Datasheet

Upgrade


Vishay Sprague
In Stock: 8,065
Unit Price: $9.54000
Datasheet

Similar


Vishay Sprague
In Stock: 4,231
Unit Price: $3.37000
Datasheet

Similar


KEMET
In Stock: 17,321
Unit Price: $3.70000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.52195
Datasheet
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA105M035R3000

DigiKey Part Number
TPSA105M035R3000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA105M035R3000
Description
CAP TANT 1UF 20% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA105M035R3000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.29376$5,175.04