


593D105X0035A2TE3 | |
|---|---|
DigiKey Part Number | 718-593D105X0035A2TE3TR-ND - Tape & Reel (TR) 718-593D105X0035A2TE3CT-ND - Cut Tape (CT) 718-593D105X0035A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D105X0035A2TE3 |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D105X0035A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105M035AT | KEMET | 731 | 399-8267-1-ND | $3.70000 | Similar |
| TAJA105M035RNJ | KYOCERA AVX | 5,412 | 478-3858-1-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.04500 | $40.45 |
| 50 | $3.10600 | $155.30 |
| 100 | $2.81500 | $281.50 |
| 500 | $2.32488 | $1,162.44 |
| 1,000 | $2.17335 | $2,173.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.04859 | $4,097.18 |
| 4,000 | $1.94589 | $7,783.56 |
| 6,000 | $1.89447 | $11,366.82 |
| 10,000 | $1.83746 | $18,374.60 |
| 14,000 | $1.80413 | $25,257.82 |
| 20,000 | $1.77207 | $35,441.40 |

