Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPME687M006R0023 | |
|---|---|
DigiKey Part Number | 478-1818-2-ND - Tape & Reel (TR) 478-1818-1-ND - Cut Tape (CT) 478-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME687M006R0023 |
Description | CAP TANT 680UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPME687M006R0023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.94000 | $40.94 |
| 10 | $29.52300 | $295.23 |
| 50 | $24.96700 | $1,248.35 |
| 100 | $23.55870 | $2,355.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $21.44455 | $8,577.82 |
| 800 | $20.65836 | $16,526.69 |
| 1,200 | $20.26463 | $24,317.56 |
| 2,000 | $19.82784 | $39,655.68 |
| 2,800 | $19.57260 | $54,803.28 |
| 4,000 | $19.32686 | $77,307.44 |






