
TPME106K050R0120 | |
|---|---|
DigiKey Part Number | 478-3309-2-ND - Tape & Reel (TR) 478-3309-1-ND - Cut Tape (CT) 478-3309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME106K050R0120 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME106K050S0120 | KYOCERA AVX | 1,537 | 478-9017-1-ND | $69.88000 | Direct |
| TAJD106K050RNJ | KYOCERA AVX | 3 | 478-2380-1-ND | $13.15000 | Similar |
| TAJE106K050RNJ | KYOCERA AVX | 0 | 478-3291-1-ND | $23.68000 | Similar |
| TPSE106K050R0250 | KYOCERA AVX | 11,038 | 478-6253-1-ND | $27.95000 | Similar |
| TPSE106K050R0400 | KYOCERA AVX | 4,074 | 478-3361-1-ND | $19.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.96000 | $69.96 |
| 10 | $52.40400 | $524.04 |
| 50 | $45.40080 | $2,270.04 |
| 100 | $43.23360 | $4,323.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $54.89353 | $21,957.41 |
| 800 | $53.39011 | $42,712.09 |
| 1,200 | $52.63651 | $63,163.81 |

