MFR Recommended
Similar

TLNK107M010R2500 | |
|---|---|
DigiKey Part Number | 478-TLNK107M010R2500TR-ND - Tape & Reel (TR) 478-TLNK107M010R2500CT-ND - Cut Tape (CT) 478-TLNK107M010R2500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLNK107M010R2500 |
Description | CAP TANT 100UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.39000 | $28.39 |
| 10 | $19.95600 | $199.56 |
| 50 | $16.61560 | $830.78 |
| 100 | $15.58360 | $1,558.36 |
| 500 | $13.84056 | $6,920.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.87874 | $38,636.22 |
| 6,000 | $12.54447 | $75,266.82 |



