
TLJA107M010R1400 | |
|---|---|
DigiKey Part Number | 478-5651-2-ND - Tape & Reel (TR) 478-5651-1-ND - Cut Tape (CT) 478-5651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJA107M010R1400 |
Description | CAP TANT 100UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJA107M010R1400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $4.43000 | $44.30 |
| 50 | $3.41840 | $170.92 |
| 100 | $3.10680 | $310.68 |
| 500 | $2.58232 | $1,291.16 |
| 1,000 | $2.42006 | $2,420.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.33227 | $4,664.54 |
| 4,000 | $2.22017 | $8,880.68 |
| 6,000 | $2.16402 | $12,984.12 |
| 10,000 | $2.10176 | $21,017.60 |
| 14,000 | $2.06537 | $28,915.18 |
| 20,000 | $2.03036 | $40,607.20 |
| 24,000 | $2.01377 | $48,330.48 |

