
TLJR476M010R3200 | |
---|---|
DigiKey Part Number | 478-5990-2-ND - Tape & Reel (TR) 478-5990-1-ND - Cut Tape (CT) 478-5990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR476M010R3200 |
Description | CAP TANT 47UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR476M010R3200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $3.85100 | $38.51 |
50 | $2.95260 | $147.63 |
100 | $2.67510 | $267.51 |
500 | $2.20712 | $1,103.56 |
1,000 | $2.06244 | $2,062.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.94788 | $4,869.70 |
5,000 | $1.85399 | $9,269.95 |
7,500 | $1.80695 | $13,552.12 |
12,500 | $1.75482 | $21,935.25 |
17,500 | $1.72433 | $30,175.77 |
25,000 | $1.69501 | $42,375.25 |
30,000 | $1.68111 | $50,433.30 |