
TLNN476M010R6000 | |
|---|---|
DigiKey Part Number | 478-TLNN476M010R6000TR-ND - Tape & Reel (TR) 478-TLNN476M010R6000CT-ND - Cut Tape (CT) 478-TLNN476M010R6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLNN476M010R6000 |
Description | CAP TANT 47UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLNN476M010R6000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.97300 | $99.73 |
| 50 | $8.01260 | $400.63 |
| 100 | $7.40590 | $740.59 |
| 500 | $6.38120 | $3,190.60 |
| 1,000 | $6.06418 | $6,064.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.67231 | $17,016.93 |
| 6,000 | $5.48043 | $32,882.58 |
| 9,000 | $5.38426 | $48,458.34 |
| 15,000 | $5.27769 | $79,165.35 |

