TLJN336M004R8000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.90715
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $9.64881
Datasheet

Similar


KYOCERA AVX
In Stock: 2,440
Unit Price: $9.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $14.76328
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJN336M004R8000

DigiKey Part Number
478-4769-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLJN336M004R8000
Description
CAP TANT 33UF 20% 4V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLJN336M004R8000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$6.39236$57,531.24