


TAJP336M004RNJ | |
---|---|
DigiKey Part Number | 478-TAJP336M004RNJTR-ND - Tape & Reel (TR) 478-TAJP336M004RNJCT-ND - Cut Tape (CT) 478-TAJP336M004RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP336M004RNJ |
Description | CAP TANT 33UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJP336M004RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.03500 | $60.35 |
50 | $4.73280 | $236.64 |
100 | $4.33210 | $433.21 |
500 | $3.65438 | $1,827.19 |
1,000 | $3.44476 | $3,444.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.28795 | $8,219.88 |
5,000 | $3.15183 | $15,759.15 |
7,500 | $3.08365 | $23,127.38 |
12,500 | $3.00806 | $37,600.75 |
17,500 | $2.96386 | $51,867.55 |
25,000 | $2.92136 | $73,034.00 |