Similar
Similar
Similar



TLJN336M006R8000 | |
|---|---|
DigiKey Part Number | 478-4767-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLJN336M006R8000 |
Description | CAP TANT 33UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJN336M006R8000 Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR336M006RTA | KYOCERA AVX | 0 | TACR336M006RTA-ND | $12.91433 | Similar |
| TACR336M006XTA | KYOCERA AVX | 399 | 478-3115-1-ND | $21.21000 | Similar |
| TLJR336M006R3000 | KYOCERA AVX | 0 | 478-3344-1-ND | $6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.91598 | $20,747.94 |



