Similar
Similar
Similar

TLJR336M006R3000 | |
|---|---|
DigiKey Part Number | 478-3344-2-ND - Tape & Reel (TR) 478-3344-1-ND - Cut Tape (CT) 478-3344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR336M006R3000 |
Description | CAP TANT 33UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR336M006R3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.46100 | $34.61 |
| 50 | $2.63260 | $131.63 |
| 100 | $2.37770 | $237.77 |
| 500 | $1.94652 | $973.26 |
| 1,000 | $1.81342 | $1,813.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.67288 | $4,182.20 |
| 5,000 | $1.58818 | $7,940.90 |
| 7,500 | $1.54575 | $11,593.12 |
| 12,500 | $1.49873 | $18,734.12 |
| 17,500 | $1.47123 | $25,746.53 |
| 25,000 | $1.44478 | $36,119.50 |



