
TCN4337M016R0070E | |
|---|---|
DigiKey Part Number  | 478-12544-2-ND - Tape & Reel (TR) 478-12544-1-ND - Cut Tape (CT) 478-12544-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TCN4337M016R0070E  | 
Description  | CAP TANT POLY 330UF 16V 2924  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 70mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | 330 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 70mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 105°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2924 (7361 Metric)  | |
Size / Dimension  | 0.287" L x 0.240" W (7.30mm x 6.10mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | 4  | |
Ratings  | -  | |
Features  | General Purpose  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $34.51000 | $34.51 | 
| 10 | $24.65500 | $246.55 | 
| 50 | $20.73080 | $1,036.54 | 
| 100 | $19.51590 | $1,951.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $17.35578 | $13,884.62 | 
| 1,600 | $16.78642 | $26,858.27 | 
| 2,400 | $16.50121 | $39,602.90 | 
| 4,000 | $16.18496 | $64,739.84 | 







