TCJD476M020R0055E is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1,259
Unit Price: $14.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,934
Unit Price: $14.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $12.10000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 15,728
Unit Price: $28.40000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 5,728
Unit Price: $14.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 500
Unit Price: $16.13000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD476M020R0055E

DigiKey Part Number
478-13292-2-ND - Tape & Reel (TR)
478-13292-1-ND - Cut Tape (CT)
478-13292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD476M020R0055E
Description
CAP TANT POLY 47UF 20V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.60000$18.60
10$12.63600$126.36
50$10.28180$514.09
100$9.55410$955.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.32206$4,161.03
1,000$7.94075$7,940.75
1,500$7.74983$11,624.75
2,500$7.53814$18,845.35
3,500$7.41433$25,950.15
5,000$7.29523$36,476.15
6,000$7.23881$43,432.86
Manufacturers Standard Package