



TCJD107M010R0055 | |
|---|---|
DigiKey Part Number | 478-8787-2-ND - Tape & Reel (TR) 478-8787-1-ND - Cut Tape (CT) 478-8787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M010R0055 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY107M010R0055 | KYOCERA AVX | 374 | 478-9489-1-ND | $10.11000 | Direct |
| TCJY107M010R0055E | KYOCERA AVX | 5,737 | 478-TCJY107M010R0055ECT-ND | $10.11000 | Direct |
| T520V107M010ATE055 | KEMET | 7,506 | 399-18639-1-ND | $15.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.05700 | $80.57 |
| 50 | $6.39800 | $319.90 |
| 100 | $5.88820 | $588.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.78454 | $3,392.27 |
| 1,500 | $6.28731 | $9,430.97 |
| 2,500 | $6.10338 | $15,258.45 |

