



TCJY107M010R0055 | |
|---|---|
DigiKey Part Number | 478-9489-2-ND - Tape & Reel (TR) 478-9489-1-ND - Cut Tape (CT) 478-9489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY107M010R0055 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V107M010ATE050 | KEMET | 17,379 | 399-4071-1-ND | $15.54000 | Direct |
| T520V107M010ATE055 | KEMET | 7,506 | 399-18639-1-ND | $15.54000 | Direct |
| T55V107M016C0050 | Vishay Sprague | 303 | 718-2109-1-ND | $16.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.57700 | $65.77 |
| 50 | $5.16960 | $258.48 |
| 100 | $4.73640 | $473.64 |
| 500 | $4.00370 | $2,001.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.24721 | $5,247.21 |
| 3,000 | $4.89352 | $14,680.56 |
| 5,000 | $4.76267 | $23,813.35 |




