


T520V107M010ATE050 | |
|---|---|
DigiKey Part Number | 399-4071-2-ND - Tape & Reel (TR) 399-4071-1-ND - Cut Tape (CT) 399-4071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V107M010ATE050 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V107M010ATE050 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.43300 | $104.33 |
| 50 | $8.39260 | $419.63 |
| 100 | $7.76360 | $776.36 |
| 500 | $6.69970 | $3,349.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.37051 | $6,370.51 |
| 3,000 | $5.96363 | $17,890.89 |
| 5,000 | $5.81311 | $29,065.55 |


