
TCJY107M010R0055E | |
|---|---|
DigiKey Part Number | 478-TCJY107M010R0055ETR-ND - Tape & Reel (TR) 478-TCJY107M010R0055ECT-ND - Cut Tape (CT) 478-TCJY107M010R0055EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY107M010R0055E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.57700 | $65.77 |
| 50 | $5.16960 | $258.48 |
| 100 | $4.73640 | $473.64 |
| 500 | $4.00370 | $2,001.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.77720 | $3,777.20 |
| 3,000 | $3.49740 | $10,492.20 |
| 5,000 | $3.39390 | $16,969.50 |

