TAJS156M010RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.74180
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.51502
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.68119
Datasheet

Similar


KYOCERA AVX
In Stock: 15,746
Unit Price: $3.29000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,057
Unit Price: $5.10000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.13671
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.04859
Datasheet

Similar


KEMET
In Stock: 4,000
Unit Price: $5.18000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.98622
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.52195
Datasheet
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS156M010RNJ

DigiKey Part Number
TAJS156M010RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJS156M010RNJ
Description
CAP TANT 15UF 20% 10V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS156M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$3.03212$60,642.40