1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA156M010RNJ

DigiKey Part Number
478-1661-2-ND - Tape & Reel (TR)
478-1661-1-ND - Cut Tape (CT)
478-1661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA156M010RNJ
Description
CAP TANT 15UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA156M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.91300$19.13
50$1.41560$70.78
100$1.26200$126.20
500$1.00290$501.45
1,000$0.92300$923.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.87447$1,748.94
4,000$0.81932$3,277.28
6,000$0.79172$4,750.32
10,000$0.76113$7,611.30
14,000$0.74325$10,405.50
20,000$0.72605$14,521.00
24,000$0.71790$17,229.60
48,000$0.69045$33,141.60
50,000$0.68900$34,450.00
Manufacturers Standard Package