
TPSA156M010R1000 | |
|---|---|
DigiKey Part Number | 478-7049-2-ND - Tape & Reel (TR) 478-7049-1-ND - Cut Tape (CT) 478-7049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA156M010R1000 |
Description | CAP TANT 15UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.17300 | $31.73 |
| 50 | $2.39900 | $119.95 |
| 100 | $2.16230 | $216.23 |
| 500 | $1.76204 | $881.02 |
| 1,000 | $1.63838 | $1,638.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.53668 | $3,073.36 |
| 4,000 | $1.45299 | $5,811.96 |
| 6,000 | $1.41106 | $8,466.36 |
| 10,000 | $1.36461 | $13,646.10 |
| 14,000 | $1.33745 | $18,724.30 |
| 20,000 | $1.31133 | $26,226.60 |

