TAJP106M010A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.62000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,113
Unit Price: $4.61000
Datasheet

Direct


KYOCERA AVX
In Stock: 9
Unit Price: $5.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.02000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $14.54150
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $9.44027
Datasheet

Similar


KYOCERA AVX
In Stock: 25,472
Unit Price: $16.13000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $14.54150
Datasheet

Similar


KYOCERA AVX
In Stock: 3,621
Unit Price: $16.67000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $11.06612
Datasheet

Similar


KYOCERA AVX
In Stock: 2,084
Unit Price: $18.77000
Datasheet

Similar


KYOCERA AVX
In Stock: 13,045
Unit Price: $17.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 27,741
Unit Price: $8.40000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
Ceramic 0805

TAJP106M010A

DigiKey Part Number
TAJP106M010A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJP106M010A
Description
CAP TANT 10UF 20% 10V 0805
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJP106M010A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable