TAJP106K010RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $12.91433
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $17.47234
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $19.98000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,170
Unit Price: $17.35000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,596
Unit Price: $33.71000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $20.96680
Datasheet

Similar


KYOCERA AVX
In Stock: 9,811
Unit Price: $29.10000
Datasheet

Upgrade


Vishay Sprague
In Stock: 1,045
Unit Price: $97.01000
Datasheet

Upgrade


Vishay Sprague
In Stock: 250
Unit Price: $95.37000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.96464
Datasheet
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJP106K010RNJ

DigiKey Part Number
478-12954-2-ND - Tape & Reel (TR)
478-12954-1-ND - Cut Tape (CT)
478-12954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJP106K010RNJ
Description
CAP TANT 10UF 10% 10V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJP106K010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.24700$32.47
50$2.45820$122.91
100$2.21650$221.65
500$1.80840$904.20
1,000$1.68245$1,682.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.54939$3,873.47
5,000$1.46925$7,346.25
7,500$1.42909$10,718.17
12,500$1.38459$17,307.38
17,500$1.35858$23,775.15
25,000$1.33355$33,338.75
Manufacturers Standard Package