
TPCR106K010R1800 | |
|---|---|
DigiKey Part Number | 478-9013-2-ND - Tape & Reel (TR) 478-9013-1-ND - Cut Tape (CT) 478-9013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR106K010R1800 |
Description | CAP TANT 10UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR106K010R1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.10000 | $29.10 |
| 10 | $20.46300 | $204.63 |
| 50 | $17.01860 | $850.93 |
| 100 | $15.95380 | $1,595.38 |
| 500 | $14.15348 | $7,076.74 |
| 1,000 | $13.59598 | $13,595.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.00691 | $32,517.27 |
| 5,000 | $12.65164 | $63,258.20 |

