
F921A106MPA | |
---|---|
DigiKey Part Number | 478-11412-2-ND - Tape & Reel (TR) 478-11412-1-ND - Cut Tape (CT) 478-11412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921A106MPA |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921A106MPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.19200 | $21.92 |
50 | $1.62900 | $81.45 |
100 | $1.45750 | $145.75 |
500 | $1.16678 | $583.39 |
1,000 | $1.07720 | $1,077.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.98581 | $2,957.43 |
6,000 | $0.93059 | $5,583.54 |
9,000 | $0.90294 | $8,126.46 |
15,000 | $0.87228 | $13,084.20 |
21,000 | $0.85437 | $17,941.77 |
30,000 | $0.83713 | $25,113.90 |
36,000 | $0.82896 | $29,842.56 |
72,000 | $0.80145 | $57,704.40 |
75,000 | $0.79998 | $59,998.50 |