TAJK475K016RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 323,639
Unit Price: $2.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $8.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,997
Unit Price: $3.78000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.88000
Datasheet

Similar


Vishay Sprague
In Stock: 2,523
Unit Price: $5.19000
Datasheet

Similar


KEMET
In Stock: 36,097
Unit Price: $3.87000
Datasheet

Similar


KEMET
In Stock: 4,777
Unit Price: $6.59000
Datasheet

Similar


Vishay Sprague
In Stock: 3,537
Unit Price: $6.67000
Datasheet

Similar


Vishay Sprague
In Stock: 4,696
Unit Price: $7.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.92394
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJK475K016RNJ

DigiKey Part Number
TAJK475K016RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJK475K016RNJ
Description
CAP TANT 4.7UF 10% 16V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJK475K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
3.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.30003$18,900.09
Manufacturers Standard Package