
TAJA475K016RNJ | |
---|---|
DigiKey Part Number | 478-3868-2-ND - Tape & Reel (TR) 478-3868-1-ND - Cut Tape (CT) 478-3868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475K016RNJ |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.67500 | $16.75 |
50 | $1.22840 | $61.42 |
100 | $1.09120 | $109.12 |
500 | $0.86100 | $430.50 |
1,000 | $0.78990 | $789.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.62174 | $1,243.48 |
4,000 | $0.58089 | $2,323.56 |
6,000 | $0.56044 | $3,362.64 |
10,000 | $0.53777 | $5,377.70 |
14,000 | $0.52452 | $7,343.28 |
20,000 | $0.51178 | $10,235.60 |
24,000 | $0.50575 | $12,138.00 |
48,000 | $0.48541 | $23,299.68 |
50,000 | $0.48434 | $24,217.00 |