
TR3A475K016C2000 | |
---|---|
DigiKey Part Number | 718-1503-2-ND - Tape & Reel (TR) 718-1503-1-ND - Cut Tape (CT) 718-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A475K016C2000 |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475K016C2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.42900 | $44.29 |
50 | $3.42120 | $171.06 |
100 | $3.10920 | $310.92 |
500 | $2.58304 | $1,291.52 |
1,000 | $2.42029 | $2,420.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.32610 | $4,652.20 |
4,000 | $2.21399 | $8,855.96 |
6,000 | $2.15785 | $12,947.10 |
10,000 | $2.09560 | $20,956.00 |
14,000 | $2.05922 | $28,829.08 |
20,000 | $2.02421 | $40,484.20 |
24,000 | $2.00761 | $48,182.64 |